1.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JT1R80

DigiKey Part Number
738-RSF2JT1R80TR-ND - Tape & Reel (TR)
738-RSF2JT1R80CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT1R80
Description
RES 1.8 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT1R80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.81700kr.8.17
25kr.0.68680kr.17.17
50kr.0.60440kr.30.22
100kr.0.53560kr.53.56
250kr.0.46012kr.115.03
500kr.0.41242kr.206.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.37204kr.372.04
2.000kr.0.33764kr.675.28
3.000kr.0.31996kr.959.88
5.000kr.0.29996kr.1,499.80
7.000kr.0.28804kr.2,016.28
10.000kr.0.27639kr.2,763.90
12.000kr.0.27080kr.3,249.60
24.000kr.0.25161kr.6,038.64
25.000kr.0.25058kr.6,264.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250