1 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JT1R00

DigiKey Part Number
RSF2JT1R00TR-ND - Tape & Reel (TR)
RSF2JT1R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT1R00
Description
RES 1 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.216
Factory Stock: 33.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.72000kr.7.20
25kr.0.54800kr.13.70
50kr.0.51700kr.25.85
100kr.0.45970kr.45.97
250kr.0.41256kr.103.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.27681kr.276.81
2.000kr.0.27006kr.540.12
3.000kr.0.26331kr.789.93
5.000kr.0.25162kr.1,258.10
7.000kr.0.25058kr.1,754.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250