


RSF2JT1K00 | |
|---|---|
DigiKey Part Number | RSF2JT1K00TR-ND - Tape & Reel (TR) RSF2JT1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT1K00 |
Description | RES 1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.75900 | kr.7.59 |
| 25 | kr.0.54800 | kr.13.70 |
| 50 | kr.0.51700 | kr.25.85 |
| 100 | kr.0.45970 | kr.45.97 |
| 250 | kr.0.41256 | kr.103.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.30382 | kr.303.82 |
| 2.000 | kr.0.29707 | kr.594.14 |
| 3.000 | kr.0.29031 | kr.870.93 |
| 5.000 | kr.0.29017 | kr.1,450.85 |
| 7.000 | kr.0.28192 | kr.1,973.44 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

