150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
150 Ohm RS(M)F 5% Axial bl

RSF2JT150R

DigiKey Part Number
RSF2JT150RTR-ND - Tape & Reel (TR)
RSF2JT150RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT150R
Description
RES 150 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JT150RStackpole Electronics Inc1.105RSMF3JT150RCT-NDkr.2.03000Upgrade
RSMF2JT150RStackpole Electronics Inc40.447RSMF2JT150RCT-NDkr.1.14000Similar
In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.81800kr.8.18
25kr.0.68960kr.17.24
50kr.0.60860kr.30.43
100kr.0.53890kr.53.89
250kr.0.46256kr.115.64
500kr.0.41476kr.207.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.37412kr.374.12
2.000kr.0.33957kr.679.14
3.000kr.0.32180kr.965.40
5.000kr.0.30168kr.1,508.40
7.000kr.0.28968kr.2,027.76
10.000kr.0.27797kr.2,779.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750