RSF2JT150R-C3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36683
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36683
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36683
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 980
Unit Price: kr.1.27000
Datasheet
150 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JT150R-C3

DigiKey Part Number
738-RSF2JT150R-C3-ND
Manufacturer
Manufacturer Product Number
RSF2JT150R-C3
Description
RES 150 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT150R-C3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF2JA150RStackpole Electronics Inc0RSF2JA150R-NDkr.0.36683Parametric Equivalent
RSF2JA150R-C3Stackpole Electronics Inc0RSF2JA150R-C3-NDkr.0.36683Parametric Equivalent
RSF2JB150RStackpole Electronics Inc0RSF2JB150R-NDkr.0.36683Parametric Equivalent
RSF2JT150RStackpole Electronics Inc980RSF2JT150RCT-NDkr.1.27000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.36683kr.366.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.36683
Unit Price with VAT:kr.0.45854