


RSF2JT20R0 | |
|---|---|
DigiKey Part Number | RSF2JT20R0TR-ND - Tape & Reel (TR) RSF2JT20R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT20R0 |
Description | RES 20 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.81300 | kr.8.13 |
| 25 | kr.0.68360 | kr.17.09 |
| 50 | kr.0.60160 | kr.30.08 |
| 100 | kr.0.53310 | kr.53.31 |
| 250 | kr.0.45800 | kr.114.50 |
| 500 | kr.0.41050 | kr.205.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.37030 | kr.370.30 |
| 2.000 | kr.0.33607 | kr.672.14 |
| 3.000 | kr.0.31846 | kr.955.38 |
| 5.000 | kr.0.29856 | kr.1,492.80 |
| 7.000 | kr.0.28669 | kr.2,006.83 |
| 10.000 | kr.0.27510 | kr.2,751.00 |
| 12.000 | kr.0.26954 | kr.3,234.48 |
| 24.000 | kr.0.25044 | kr.6,010.56 |
| 25.000 | kr.0.24941 | kr.6,235.25 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

