RSF12JB10K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSF12JB10K0
10k Ohm RS(M)F 5% Axial bl

RSF2JT10K0

DigiKey Part Number
RSF2JT10K0TR-ND - Tape & Reel (TR)
RSF2JT10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT10K0
Description
RES 10K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.896
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.81900kr.8.19
25kr.0.68880kr.17.22
50kr.0.60640kr.30.32
100kr.0.53730kr.53.73
250kr.0.46156kr.115.39
500kr.0.41370kr.206.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.37320kr.373.20
2.000kr.0.33869kr.677.38
3.000kr.0.32095kr.962.85
5.000kr.0.30089kr.1,504.45
7.000kr.0.28893kr.2,022.51
10.000kr.0.27725kr.2,772.50
12.000kr.0.27164kr.3,259.68
24.000kr.0.25240kr.6,057.60
25.000kr.0.25136kr.6,284.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250