RSF2JB5K60 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32108
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28227
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 6.399
Unit Price: kr.1.28000
Datasheet
5.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JB5K60

DigiKey Part Number
RSF2JB5K60-ND
Manufacturer
Manufacturer Product Number
RSF2JB5K60
Description
RES 5.6K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JB5K60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JT5K60Stackpole Electronics Inc0RSMF3JT5K60-NDkr.0.59690Upgrade
RSMF2JB5K60Stackpole Electronics Inc0RSMF2JB5K60-NDkr.0.32108Similar
RSMF2JT5K60Stackpole Electronics Inc0RSMF2JT5K60-NDkr.0.28227Similar
RSF2JT5K60Stackpole Electronics Inc6.399RSF2JT5K60CT-NDkr.1.28000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.37088kr.370.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.37088
Unit Price with VAT:kr.0.46360