RSF2JB4K70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59876
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.969
Unit Price: kr.1.99000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32208
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32208
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.083
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37204
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1.711
Unit Price: kr.1.29000
Datasheet
4.7 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JB4K70

DigiKey Part Number
RSF2JB4K70-ND
Manufacturer
Manufacturer Product Number
RSF2JB4K70
Description
RES 4.7K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JB4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.37204kr.372.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.37204
Unit Price with VAT:kr.0.46505