Upgrade
Similar
Parametric Equivalent



RSF2JB2K40 | |
|---|---|
DigiKey Part Number | RSF2JB2K40-ND |
Manufacturer | |
Manufacturer Product Number | RSF2JB2K40 |
Description | RES 2.4K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JB2K40 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JB2K40 | Stackpole Electronics Inc | 0 | RSMF3JB2K40-ND | kr.0.59690 | Upgrade |
| RSMF2JT2K40 | Stackpole Electronics Inc | 0 | RSMF2JT2K40-ND | kr.0.28227 | Similar |
| RSF2JT2K40 | Stackpole Electronics Inc | 1.785 | RSF2JT2K40CT-ND | kr.1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.37088 | kr.370.88 |
| Unit Price without VAT: | kr.0.37088 |
|---|---|
| Unit Price with VAT: | kr.0.46360 |



