RSF2JB220K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37030
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32058
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28183
Datasheet
RSF2JT200K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JB220K

DigiKey Part Number
RSF2JB220K-ND
Manufacturer
Manufacturer Product Number
RSF2JB220K
Description
RES 220K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JB220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.37030kr.370.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.37030
Unit Price with VAT:kr.0.46288