
RSF2GT33R0 | |
|---|---|
DigiKey Part Number | 738-RSF2GT33R0TR-ND - Tape & Reel (TR) 738-RSF2GT33R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2GT33R0 |
Description | RES 33 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2GT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.13800 | kr.11.38 |
| 25 | kr.0.95920 | kr.23.98 |
| 50 | kr.0.84880 | kr.42.44 |
| 100 | kr.0.75360 | kr.75.36 |
| 250 | kr.0.64944 | kr.162.36 |
| 500 | kr.0.58422 | kr.292.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.52867 | kr.528.67 |
| 2.000 | kr.0.48151 | kr.963.02 |
| 3.000 | kr.0.45726 | kr.1,371.78 |
| 5.000 | kr.0.42982 | kr.2,149.10 |
| 7.000 | kr.0.41347 | kr.2,894.29 |
| 10.000 | kr.0.39748 | kr.3,974.80 |
| 12.000 | kr.0.38982 | kr.4,677.84 |
| 24.000 | kr.0.36351 | kr.8,724.24 |
| 25.000 | kr.0.36209 | kr.9,052.25 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

