Upgrade
Upgrade
Upgrade
Parametric Equivalent

| RSF2GT1R00 | |
|---|---|
| DigiKey Part Number | RSF2GT1R00-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RSF2GT1R00 | 
| Description | RES 1 OHM 2% 2W AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RSF2GT1R00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 235°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.52621 | kr.526.21 | 
| Unit Price without VAT: | kr.0.52621 | 
|---|---|
| Unit Price with VAT: | kr.0.65776 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark