220 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
220m Ohm RS(M)F 5% Axial bl

RSF1JTR220

DigiKey Part Number
RSF1JTR220TR-ND - Tape & Reel (TR)
RSF1JTR220CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1JTR220
Description
RES 0.22 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JTR220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.96500kr.9.65
25kr.0.81520kr.20.38
50kr.0.71880kr.35.94
100kr.0.63790kr.63.79
250kr.0.54888kr.137.22
500kr.0.49280kr.246.40
1.000kr.0.44528kr.445.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.39316kr.982.90
5.000kr.0.36054kr.1,802.70
7.500kr.0.34378kr.2,578.35
12.500kr.0.32483kr.4,060.38
17.500kr.0.31353kr.5,486.77
25.000kr.0.30249kr.7,562.25
30.000kr.0.29719kr.8,915.70
60.000kr.0.27902kr.16,741.20
62.500kr.0.27804kr.17,377.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500