


RSF1JTR220 | |
|---|---|
DigiKey Part Number | RSF1JTR220TR-ND - Tape & Reel (TR) RSF1JTR220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JTR220 |
Description | RES 0.22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JTR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.96500 | kr.9.65 |
| 25 | kr.0.81520 | kr.20.38 |
| 50 | kr.0.71880 | kr.35.94 |
| 100 | kr.0.63790 | kr.63.79 |
| 250 | kr.0.54888 | kr.137.22 |
| 500 | kr.0.49280 | kr.246.40 |
| 1.000 | kr.0.44528 | kr.445.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.39316 | kr.982.90 |
| 5.000 | kr.0.36054 | kr.1,802.70 |
| 7.500 | kr.0.34378 | kr.2,578.35 |
| 12.500 | kr.0.32483 | kr.4,060.38 |
| 17.500 | kr.0.31353 | kr.5,486.77 |
| 25.000 | kr.0.30249 | kr.7,562.25 |
| 30.000 | kr.0.29719 | kr.8,915.70 |
| 60.000 | kr.0.27902 | kr.16,741.20 |
| 62.500 | kr.0.27804 | kr.17,377.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

