


RSF1JT82K0 | |
|---|---|
DigiKey Part Number | 738-RSF1JT82K0TR-ND - Tape & Reel (TR) 738-RSF1JT82K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT82K0 |
Description | RES 82K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT82K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.65600 | kr.6.56 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.48620 | kr.24.31 |
| 100 | kr.0.43020 | kr.43.02 |
| 250 | kr.0.36832 | kr.92.08 |
| 500 | kr.0.32960 | kr.164.80 |
| 1.000 | kr.0.29668 | kr.296.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26054 | kr.651.35 |
| 5.000 | kr.0.23792 | kr.1,189.60 |
| 7.500 | kr.0.22631 | kr.1,697.33 |
| 12.500 | kr.0.21316 | kr.2,664.50 |
| 17.500 | kr.0.20533 | kr.3,593.28 |
| 25.000 | kr.0.19767 | kr.4,941.75 |
| 30.000 | kr.0.19400 | kr.5,820.00 |
| 60.000 | kr.0.18140 | kr.10,884.00 |
| 62.500 | kr.0.18072 | kr.11,295.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

