RSF1JT5K60 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.45588
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32108
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28227
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.29576
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 27.876
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.29576
Datasheet
5.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1JT5K60

DigiKey Part Number
RSF1JT5K60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF1JT5K60
Description
RES 5.6K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JT5K60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF1FB5K60Stackpole Electronics Inc0RSF1FB5K60-NDkr.0.45588Upgrade
RSMF2JB5K60Stackpole Electronics Inc0RSMF2JB5K60-NDkr.0.32108Upgrade
RSMF2JT5K60Stackpole Electronics Inc0RSMF2JT5K60-NDkr.0.28227Upgrade
RSMF1JB5K60Stackpole Electronics Inc0RSMF1JB5K60-NDkr.0.29576Similar
RSMF1JT5K60Stackpole Electronics Inc27.876RSMF1JT5K60CT-NDkr.0.90000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.25973kr.649.33
Manufacturers Standard Package
Unit Price without VAT:kr.0.25973
Unit Price with VAT:kr.0.32466