300 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
300 Ohm RS(M)F 5% Axial bl

RSF1JT300R

DigiKey Part Number
RSF1JT300RTR-ND - Tape & Reel (TR)
RSF1JT300RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1JT300R
Description
RES 300 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JT300R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.66700kr.6.67
25kr.0.56160kr.14.04
50kr.0.49480kr.24.74
100kr.0.43720kr.43.72
250kr.0.37460kr.93.65
500kr.0.33512kr.167.56
1.000kr.0.30165kr.301.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.26491kr.662.27
5.000kr.0.24193kr.1,209.65
7.500kr.0.23012kr.1,725.90
12.500kr.0.21675kr.2,709.38
17.500kr.0.20878kr.3,653.65
25.000kr.0.20100kr.5,025.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250