RSF1JT2K40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28227
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22540
Datasheet
2.4 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1JT2K40

DigiKey Part Number
RSF1JT2K40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF1JT2K40
Description
RES 2.4K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JT2K40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF2JT2K40Stackpole Electronics Inc0RSMF2JT2K40-NDkr.0.28227Upgrade
RSMF1JT2K40Stackpole Electronics Inc0RSMF1JT2K40-NDkr.0.22540Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.25973kr.649.33
Manufacturers Standard Package
Unit Price without VAT:kr.0.25973
Unit Price with VAT:kr.0.32466