
RSF1JT1R00 | |
|---|---|
DigiKey Part Number | RSF1JT1R00TR-ND - Tape & Reel (TR) RSF1JT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT1R00 |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.55300 | kr.5.53 |
| 25 | kr.0.39880 | kr.9.97 |
| 50 | kr.0.39480 | kr.19.74 |
| 100 | kr.0.29260 | kr.29.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.20254 | kr.506.35 |
| 5.000 | kr.0.20163 | kr.1,008.15 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

