


RSF1JT100R | |
---|---|
DigiKey Part Number | RSF1JT100RTR-ND - Tape & Reel (TR) RSF1JT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.65300 | kr.6.53 |
25 | kr.0.55040 | kr.13.76 |
50 | kr.0.48380 | kr.24.19 |
100 | kr.0.42820 | kr.42.82 |
250 | kr.0.36660 | kr.91.65 |
500 | kr.0.32806 | kr.164.03 |
1.000 | kr.0.29530 | kr.295.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.25933 | kr.648.33 |
5.000 | kr.0.23681 | kr.1,184.05 |
7.500 | kr.0.22525 | kr.1,689.38 |
12.500 | kr.0.21217 | kr.2,652.12 |
17.500 | kr.0.20437 | kr.3,576.47 |
25.000 | kr.0.19675 | kr.4,918.75 |
30.000 | kr.0.19310 | kr.5,793.00 |
60.000 | kr.0.18055 | kr.10,833.00 |
62.500 | kr.0.17988 | kr.11,242.50 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |