Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

RSF1JB390R | |
|---|---|
DigiKey Part Number | RSF1JB390R-ND |
Manufacturer | |
Manufacturer Product Number | RSF1JB390R |
Description | RES 390 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JB390R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FT390R | Stackpole Electronics Inc | 0 | RSMF2FT390R-ND | kr.0.47172 | Upgrade |
| RSMF2GT390R | Stackpole Electronics Inc | 0 | RSMF2GT390R-ND | kr.0.39828 | Upgrade |
| RSMF2JT390R | Stackpole Electronics Inc | 8.919 | RSMF2JT390RCT-ND | kr.1.14000 | Upgrade |
| RSMF1JT390R | Stackpole Electronics Inc | 0 | RSMF1JT390R-ND | kr.0.22294 | Similar |
| RSF1JT390R | Stackpole Electronics Inc | 0 | RSF1JT390R-ND | kr.0.25690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.29253 | kr.292.53 |
| Unit Price without VAT: | kr.0.29253 |
|---|---|
| Unit Price with VAT: | kr.0.36566 |





