Parametric Equivalent
Parametric Equivalent

RSF1JA470R | |
|---|---|
DigiKey Part Number | RSF1JA470R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF1JA470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JA470R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1JB470R | Stackpole Electronics Inc | 0 | RSF1JB470R-ND | kr.0.29576 | Parametric Equivalent |
| RSF1JT470R | Stackpole Electronics Inc | 0 | RSF1JT470R-ND | kr.0.25973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.29576 | kr.295.76 |
| Unit Price without VAT: | kr.0.29576 |
|---|---|
| Unit Price with VAT: | kr.0.36970 |


