Upgrade

RSF1FT47K0 | |
|---|---|
DigiKey Part Number | RSF1FT47K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF1FT47K0 |
Description | RES 47K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1FT47K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FB47K0 | Stackpole Electronics Inc | 0 | RSMF2FB47K0-ND | kr.0.53876 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.40268 | kr.1,006.70 |
| Unit Price without VAT: | kr.0.40268 |
|---|---|
| Unit Price with VAT: | kr.0.50335 |


