
RSF1FT10R0 | |
|---|---|
DigiKey Part Number | 738-RSF1FT10R0TR-ND - Tape & Reel (TR) 738-RSF1FT10R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1FT10R0 |
Description | RES 10 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1FT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.99000 | kr.9.90 |
| 25 | kr.0.83600 | kr.20.90 |
| 50 | kr.0.73820 | kr.36.91 |
| 100 | kr.0.65460 | kr.65.46 |
| 250 | kr.0.56328 | kr.140.82 |
| 500 | kr.0.50604 | kr.253.02 |
| 1.000 | kr.0.45730 | kr.457.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.40393 | kr.1,009.83 |
| 5.000 | kr.0.37052 | kr.1,852.60 |
| 7.500 | kr.0.35336 | kr.2,650.20 |
| 12.500 | kr.0.33394 | kr.4,174.25 |
| 17.500 | kr.0.32237 | kr.5,641.47 |
| 25.000 | kr.0.31106 | kr.7,776.50 |
| 30.000 | kr.0.30564 | kr.9,169.20 |
| 60.000 | kr.0.28703 | kr.17,221.80 |
| 62.500 | kr.0.28602 | kr.17,876.25 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

