10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1FT10R0

DigiKey Part Number
738-RSF1FT10R0TR-ND - Tape & Reel (TR)
738-RSF1FT10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1FT10R0
Description
RES 10 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1FT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.659
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.99000kr.9.90
25kr.0.83600kr.20.90
50kr.0.73820kr.36.91
100kr.0.65460kr.65.46
250kr.0.56328kr.140.82
500kr.0.50604kr.253.02
1.000kr.0.45730kr.457.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.40393kr.1,009.83
5.000kr.0.37052kr.1,852.60
7.500kr.0.35336kr.2,650.20
12.500kr.0.33394kr.4,174.25
17.500kr.0.32237kr.5,641.47
25.000kr.0.31106kr.7,776.50
30.000kr.0.30564kr.9,169.20
60.000kr.0.28703kr.17,221.80
62.500kr.0.28602kr.17,876.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500