


RSF12JT1K60 | |
|---|---|
DigiKey Part Number | 738-RSF12JT1K60TR-ND - Tape & Reel (TR) 738-RSF12JT1K60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF12JT1K60 |
Description | RES 1.6K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12JT1K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.54700 | kr.5.47 |
| 25 | kr.0.46040 | kr.11.51 |
| 50 | kr.0.40380 | kr.20.19 |
| 100 | kr.0.35690 | kr.35.69 |
| 250 | kr.0.30504 | kr.76.26 |
| 500 | kr.0.27250 | kr.136.25 |
| 1.000 | kr.0.24485 | kr.244.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.21450 | kr.536.25 |
| 5.000 | kr.0.19550 | kr.977.50 |
| 7.500 | kr.0.18573 | kr.1,392.98 |
| 12.500 | kr.0.17469 | kr.2,183.62 |
| 17.500 | kr.0.16811 | kr.2,941.93 |
| 25.000 | kr.0.16167 | kr.4,041.75 |
| 30.000 | kr.0.15859 | kr.4,757.70 |
| 60.000 | kr.0.14800 | kr.8,880.00 |
| 62.500 | kr.0.14742 | kr.9,213.75 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

