


RPCQ2512JT330R | |
|---|---|
DigiKey Part Number | 738-RPCQ2512JT330RTR-ND - Tape & Reel (TR) 738-RPCQ2512JT330RCT-ND - Cut Tape (CT) 738-RPCQ2512JT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ2512JT330R |
Description | RES, PULSE, 2512, 330 OHM, 5%, 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ2512JT330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.3.88400 | kr.38.84 |
| 25 | kr.3.36160 | kr.84.04 |
| 50 | kr.3.06060 | kr.153.03 |
| 100 | kr.2.82210 | kr.282.21 |
| 250 | kr.2.58048 | kr.645.12 |
| 500 | kr.2.44044 | kr.1,220.22 |
| 1.000 | kr.2.32901 | kr.2,329.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.16977 | kr.8,679.08 |
| 8.000 | kr.2.11354 | kr.16,908.32 |
| 12.000 | kr.2.08612 | kr.25,033.44 |
| 20.000 | kr.2.05637 | kr.41,127.40 |
| 28.000 | kr.2.03933 | kr.57,101.24 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

