1 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ1206JT1R00

DigiKey Part Number
738-RPCQ1206JT1R00TR-ND - Tape & Reel (TR)
738-RPCQ1206JT1R00CT-ND - Cut Tape (CT)
738-RPCQ1206JT1R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ1206JT1R00
Description
RES, PULSE, 1206, 1 OHM, 5%, 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ1206JT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.579
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.1.78100kr.17.81
25kr.1.48400kr.37.10
50kr.1.31560kr.65.78
100kr.1.18050kr.118.05
250kr.1.04396kr.260.99
500kr.0.96528kr.482.64
1.000kr.0.90277kr.902.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80246kr.4,012.30
10.000kr.0.77318kr.7,731.80
15.000kr.0.75889kr.11,383.35
25.000kr.0.74341kr.18,585.25
35.000kr.0.73454kr.25,708.90
50.000kr.0.72615kr.36,307.50
60.000kr.0.72223kr.43,333.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250