1 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ1206JT1K00

DigiKey Part Number
738-RPCQ1206JT1K00TR-ND - Tape & Reel (TR)
738-RPCQ1206JT1K00CT-ND - Cut Tape (CT)
738-RPCQ1206JT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ1206JT1K00
Description
RES, PULSE, 1206, 1 KOHM, 5%, 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ1206JT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.1.88500kr.18.85
25kr.1.56920kr.39.23
50kr.1.38960kr.69.48
100kr.1.24740kr.124.74
250kr.1.10328kr.275.82
500kr.1.02008kr.510.04
1.000kr.0.95394kr.953.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.84797kr.4,239.85
10.000kr.0.81702kr.8,170.20
15.000kr.0.80193kr.12,028.95
25.000kr.0.78557kr.19,639.25
35.000kr.0.77619kr.27,166.65
50.000kr.0.76733kr.38,366.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750