


RPCQ1206JT47R0 | |
|---|---|
DigiKey Part Number | 738-RPCQ1206JT47R0TR-ND - Tape & Reel (TR) 738-RPCQ1206JT47R0CT-ND - Cut Tape (CT) 738-RPCQ1206JT47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ1206JT47R0 |
Description | RES, PULSE, 1206, 47 OHM, 5%, 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ1206JT47R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.78100 | kr.17.81 |
| 25 | kr.1.48400 | kr.37.10 |
| 50 | kr.1.31560 | kr.65.78 |
| 100 | kr.1.18050 | kr.118.05 |
| 250 | kr.1.04396 | kr.260.99 |
| 500 | kr.0.96528 | kr.482.64 |
| 1.000 | kr.0.90277 | kr.902.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80246 | kr.4,012.30 |
| 10.000 | kr.0.77318 | kr.7,731.80 |
| 15.000 | kr.0.75889 | kr.11,383.35 |
| 25.000 | kr.0.74341 | kr.18,585.25 |
| 35.000 | kr.0.73454 | kr.25,708.90 |
| 50.000 | kr.0.72615 | kr.36,307.50 |
| 60.000 | kr.0.72223 | kr.43,333.80 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

