
RPC2512JT820R | |
|---|---|
DigiKey Part Number | RPC2512JT820RTR-ND - Tape & Reel (TR) RPC2512JT820RCT-ND - Cut Tape (CT) RPC2512JT820RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT820R |
Description | RES 820 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.62000 | kr.16.20 |
| 25 | kr.1.34520 | kr.33.63 |
| 50 | kr.1.18700 | kr.59.35 |
| 100 | kr.1.06160 | kr.106.16 |
| 250 | kr.0.93468 | kr.233.67 |
| 500 | kr.0.86136 | kr.430.68 |
| 1.000 | kr.0.80324 | kr.803.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72015 | kr.2,880.60 |
| 8.000 | kr.0.69085 | kr.5,526.80 |
| 12.000 | kr.0.67657 | kr.8,118.84 |
| 20.000 | kr.0.66108 | kr.13,221.60 |
| 28.000 | kr.0.65222 | kr.18,262.16 |
| 40.000 | kr.0.64383 | kr.25,753.20 |
| 48.000 | kr.0.63990 | kr.30,715.20 |
| 96.000 | kr.0.62695 | kr.60,187.20 |
| 100.000 | kr.0.62628 | kr.62,628.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

