2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT470R

DigiKey Part Number
RPC2512JT470RTR-ND - Tape & Reel (TR)
RPC2512JT470RCT-ND - Cut Tape (CT)
RPC2512JT470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT470R
Description
RES 470 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.05600kr.10.56
25kr.0.97800kr.24.45
50kr.0.97540kr.48.77
100kr.0.91200kr.91.20
250kr.0.85736kr.214.34
500kr.0.79948kr.399.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66528kr.2,661.12
8.000kr.0.63840kr.5,107.20
12.000kr.0.63131kr.7,575.72
20.000kr.0.62957kr.12,591.40
28.000kr.0.62872kr.17,604.16
40.000kr.0.62403kr.24,961.20
48.000kr.0.62336kr.29,921.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500