3.9 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT3R90

DigiKey Part Number
738-RPC2512JT3R90TR-ND - Tape & Reel (TR)
738-RPC2512JT3R90CT-ND - Cut Tape (CT)
738-RPC2512JT3R90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT3R90
Description
RES 3.9 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT3R90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.69300kr.16.93
25kr.1.40480kr.35.12
50kr.1.24020kr.62.01
100kr.1.10950kr.110.95
250kr.0.97688kr.244.22
500kr.0.90028kr.450.14
1.000kr.0.83948kr.839.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75267kr.3,010.68
8.000kr.0.72206kr.5,776.48
12.000kr.0.70713kr.8,485.56
20.000kr.0.69094kr.13,818.80
28.000kr.0.68167kr.19,086.76
40.000kr.0.67290kr.26,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500