RPC2512JT330R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 12.427
Unit Price: kr.5.66000
Datasheet

Direct


Vishay Dale
In Stock: 13.906
Unit Price: kr.1.67000
Datasheet

Direct


Panasonic Industry
In Stock: 17.845
Unit Price: kr.3.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.63319
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.557
Unit Price: kr.4.24000
Datasheet
330 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT330R

DigiKey Part Number
RPC2512JT330RTR-ND - Tape & Reel (TR)
RPC2512JT330RCT-ND - Cut Tape (CT)
RPC2512JT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT330R
Description
RES 330 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.62000kr.16.20
25kr.1.34520kr.33.63
50kr.1.18700kr.59.35
100kr.1.06160kr.106.16
250kr.0.93468kr.233.67
500kr.0.86136kr.430.68
1.000kr.0.80324kr.803.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72241kr.2,889.64
8.000kr.0.68865kr.5,509.20
12.000kr.0.68528kr.8,223.36
20.000kr.0.67400kr.13,480.00
28.000kr.0.67216kr.18,820.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750