
RPC2512JT22R0 | |
|---|---|
DigiKey Part Number | RPC2512JT22R0TR-ND - Tape & Reel (TR) RPC2512JT22R0CT-ND - Cut Tape (CT) RPC2512JT22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT22R0 |
Description | RES 22 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT22R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.87440 | kr.21.86 |
| 50 | kr.0.86160 | kr.43.08 |
| 100 | kr.0.80310 | kr.80.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72015 | kr.2,880.60 |
| 8.000 | kr.0.68865 | kr.5,509.20 |
| 12.000 | kr.0.67657 | kr.8,118.84 |
| 20.000 | kr.0.66108 | kr.13,221.60 |
| 28.000 | kr.0.65222 | kr.18,262.16 |
| 40.000 | kr.0.64383 | kr.25,753.20 |
| 48.000 | kr.0.63990 | kr.30,715.20 |
| 96.000 | kr.0.63041 | kr.60,519.36 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

