RPC2512JT1R50 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81340
Datasheet

Direct


Vishay Dale
In Stock: 1.138
Unit Price: kr.1.67000
Datasheet

Direct


Vishay Dale
In Stock: 982
Unit Price: kr.5.98000
Datasheet
1.5 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT1R50

DigiKey Part Number
738-RPC2512JT1R50TR-ND - Tape & Reel (TR)
738-RPC2512JT1R50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RPC2512JT1R50
Description
RES 1.5 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT1R50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.62000kr.16.20
25kr.1.34520kr.33.63
50kr.1.18700kr.59.35
100kr.1.06160kr.106.16
250kr.0.93468kr.233.67
500kr.0.86136kr.430.68
1.000kr.0.80324kr.803.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72015kr.2,880.60
8.000kr.0.69085kr.5,526.80
12.000kr.0.67657kr.8,118.84
20.000kr.0.66108kr.13,221.60
28.000kr.0.65222kr.18,262.16
40.000kr.0.64383kr.25,753.20
48.000kr.0.63990kr.30,715.20
96.000kr.0.62695kr.60,187.20
100.000kr.0.62628kr.62,628.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750