
RPC2512JT10R0 | |
|---|---|
DigiKey Part Number | RPC2512JT10R0TR-ND - Tape & Reel (TR) RPC2512JT10R0CT-ND - Cut Tape (CT) RPC2512JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT10R0 |
Description | RES 10 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT10R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512AJW-100ELF | Bourns Inc. | 28.584 | CRM2512AJW-100ELFCT-ND | kr.3.59000 | Upgrade |
| CRGH2512J10R | TE Connectivity Passive Product | 8.987 | A126447CT-ND | kr.4.17000 | Similar |
| CRM2512-JW-100ELF | Bourns Inc. | 109.778 | CRM2512-JW-100ELFCT-ND | kr.2.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.71100 | kr.17.11 |
| 25 | kr.1.42040 | kr.35.51 |
| 50 | kr.1.25380 | kr.62.69 |
| 100 | kr.1.12180 | kr.112.18 |
| 250 | kr.0.98764 | kr.246.91 |
| 500 | kr.0.91022 | kr.455.11 |
| 1.000 | kr.0.84875 | kr.848.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76098 | kr.3,043.92 |
| 8.000 | kr.0.73003 | kr.5,840.24 |
| 12.000 | kr.0.71493 | kr.8,579.16 |
| 20.000 | kr.0.69857 | kr.13,971.40 |
| 28.000 | kr.0.68920 | kr.19,297.60 |
| 40.000 | kr.0.68033 | kr.27,213.20 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

