1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT4R70

DigiKey Part Number
RPC2010JT4R70TR-ND - Tape & Reel (TR)
RPC2010JT4R70CT-ND - Cut Tape (CT)
RPC2010JT4R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT4R70
Description
RES 4.7 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.28000kr.12.80
25kr.1.04720kr.26.18
50kr.0.91520kr.45.76
100kr.0.81150kr.81.15
250kr.0.70656kr.176.64
500kr.0.64576kr.322.88
1.000kr.0.59757kr.597.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52879kr.2,115.16
8.000kr.0.50453kr.4,036.24
12.000kr.0.49270kr.5,912.40
20.000kr.0.47989kr.9,597.80
28.000kr.0.47255kr.13,231.40
40.000kr.0.46561kr.18,624.40
48.000kr.0.46236kr.22,193.28
96.000kr.0.45164kr.43,357.44
100.000kr.0.45108kr.45,108.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500