
RPC2010JT4R70 | |
|---|---|
DigiKey Part Number | RPC2010JT4R70TR-ND - Tape & Reel (TR) RPC2010JT4R70CT-ND - Cut Tape (CT) RPC2010JT4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT4R70 |
Description | RES 4.7 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.28600 | kr.12.86 |
| 25 | kr.1.05200 | kr.26.30 |
| 50 | kr.0.91940 | kr.45.97 |
| 100 | kr.0.81530 | kr.81.53 |
| 250 | kr.0.70988 | kr.177.47 |
| 500 | kr.0.64878 | kr.324.39 |
| 1.000 | kr.0.60037 | kr.600.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56312 | kr.2,252.48 |
| 8.000 | kr.0.53731 | kr.4,298.48 |
| 12.000 | kr.0.52472 | kr.6,296.64 |
| 20.000 | kr.0.51107 | kr.10,221.40 |
| 28.000 | kr.0.50325 | kr.14,091.00 |
| 40.000 | kr.0.49586 | kr.19,834.40 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

