Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RPC2010JT1K20 | |
|---|---|
DigiKey Part Number | 738-RPC2010JT1K20TR-ND - Tape & Reel (TR) 738-RPC2010JT1K20CT-ND - Cut Tape (CT) 738-RPC2010JT1K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT1K20 |
Description | RES 1.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT1K20 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT1K20 | Stackpole Electronics Inc | 1.278 | RMCF2010FT1K20CT-ND | kr.1.39000 | Similar |
| ERJ-12ZYJ122U | Panasonic Industry | 32.580 | P1.2KWCT-ND | kr.2.16000 | Direct |
| AC2010FK-071K2L | YAGEO | 0 | AC2010FK-071K2L-ND | kr.0.22634 | Similar |
| AC2010JK-071K2L | YAGEO | 5.892 | YAG4023CT-ND | kr.1.59000 | Similar |
| AF2010JK-071K2L | YAGEO | 0 | AF2010JK-071K2L-ND | kr.0.51635 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52383 | kr.2,095.32 |
| Unit Price without VAT: | kr.0.52383 |
|---|---|
| Unit Price with VAT: | kr.0.65479 |







