12 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT12R0

DigiKey Part Number
738-RPC2010JT12R0TR-ND - Tape & Reel (TR)
738-RPC2010JT12R0CT-ND - Cut Tape (CT)
738-RPC2010JT12R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT12R0
Description
RES 12 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT12R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.28600kr.12.86
25kr.1.05200kr.26.30
50kr.0.91940kr.45.97
100kr.0.81530kr.81.53
250kr.0.70988kr.177.47
500kr.0.64878kr.324.39
1.000kr.0.60037kr.600.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53126kr.2,125.04
8.000kr.0.50689kr.4,055.12
12.000kr.0.49501kr.5,940.12
20.000kr.0.48214kr.9,642.80
28.000kr.0.47477kr.13,293.56
40.000kr.0.46779kr.18,711.60
48.000kr.0.46453kr.22,297.44
96.000kr.0.45376kr.43,560.96
100.000kr.0.45320kr.45,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750