
RPC2010JT100R | |
|---|---|
DigiKey Part Number | RPC2010JT100RTR-ND - Tape & Reel (TR) RPC2010JT100RCT-ND - Cut Tape (CT) RPC2010JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT100R |
Description | RES 100 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.04720 | kr.26.18 |
| 50 | kr.0.91520 | kr.45.76 |
| 100 | kr.0.81150 | kr.81.15 |
| 250 | kr.0.70656 | kr.176.64 |
| 500 | kr.0.64576 | kr.322.88 |
| 1.000 | kr.0.59757 | kr.597.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52879 | kr.2,115.16 |
| 8.000 | kr.0.50453 | kr.4,036.24 |
| 12.000 | kr.0.49270 | kr.5,912.40 |
| 20.000 | kr.0.47989 | kr.9,597.80 |
| 28.000 | kr.0.47255 | kr.13,231.40 |
| 40.000 | kr.0.46561 | kr.18,624.40 |
| 48.000 | kr.0.46236 | kr.22,193.28 |
| 96.000 | kr.0.45164 | kr.43,357.44 |
| 100.000 | kr.0.45108 | kr.45,108.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

