Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RPC1210JT2K00 | |
|---|---|
DigiKey Part Number | RPC1210JT2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1210JT2K00 |
Description | RES 2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1210JT2K00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ202U | Panasonic Industry | 1.714 | P2.0KVCT-ND | kr.1.54000 | Direct |
| AC1210FR-072KL | YAGEO | 5.070 | YAG3986CT-ND | kr.1.47000 | Similar |
| AC1210JR-072KL | YAGEO | 630 | 13-AC1210JR-072KLCT-ND | kr.1.35000 | Similar |
| AF1210FR-072KL | YAGEO | 0 | AF1210FR-072KL-ND | kr.0.24296 | Similar |
| AF1210JR-072KL | YAGEO | 0 | AF1210JR-072KL-ND | kr.0.22839 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32997 | kr.1,649.85 |
| Unit Price without VAT: | kr.0.32997 |
|---|---|
| Unit Price with VAT: | kr.0.41246 |






