RPC1210JT1R00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5.000
Unit Price: kr.2.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 56.192
Unit Price: kr.1.20000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.17097
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.39532
Datasheet

Similar


YAGEO
In Stock: 2.188
Unit Price: kr.1.52000
Datasheet

Similar


YAGEO
In Stock: 6.078
Unit Price: kr.1.39000
Datasheet
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1210JT1R00

DigiKey Part Number
RPC1210JT1R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC1210JT1R00
Description
RES 1 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1210JT1R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1210JR-071RLYAGEO5.00013-SR1210JR-071RLCT-NDkr.2.98000Direct
CRCW12101R00JNEAVishay Dale56.192541-1.0VCT-NDkr.1.20000Upgrade
CRCW12101R00JNEBVishay Dale0CRCW12101R00JNEB-NDkr.0.17097Upgrade
CRCW12101R00JNTAVishay Dale0CRCW12101R00JNTA-NDkr.0.39532Upgrade
AC1210JR-071RLYAGEO2.18813-AC1210JR-071RLCT-NDkr.1.52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37425kr.1,871.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.37425
Unit Price with VAT:kr.0.46781