RPC1206JT75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 140.605
Unit Price: kr.1.34000
Datasheet
1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206JT75R0

DigiKey Part Number
RPC1206JT75R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC1206JT75R0
Description
RES 75 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206JT75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21071kr.1,053.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.21071
Unit Price with VAT:kr.0.26339