
RPC1206JT6R80 | |
|---|---|
DigiKey Part Number | RPC1206JT6R80TR-ND - Tape & Reel (TR) RPC1206JT6R80CT-ND - Cut Tape (CT) RPC1206JT6R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT6R80 |
Description | RES 6.8 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT6R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.72000 | kr.7.20 |
| 25 | kr.0.57360 | kr.14.34 |
| 50 | kr.0.49120 | kr.24.56 |
| 100 | kr.0.42500 | kr.42.50 |
| 250 | kr.0.35880 | kr.89.70 |
| 500 | kr.0.32060 | kr.160.30 |
| 1.000 | kr.0.29038 | kr.290.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24200 | kr.1,210.00 |
| 10.000 | kr.0.22791 | kr.2,279.10 |
| 15.000 | kr.0.22104 | kr.3,315.60 |
| 25.000 | kr.0.21360 | kr.5,340.00 |
| 35.000 | kr.0.20934 | kr.7,326.90 |
| 50.000 | kr.0.20531 | kr.10,265.50 |
| 60.000 | kr.0.20343 | kr.12,205.80 |
| 120.000 | kr.0.19721 | kr.23,665.20 |
| 125.000 | kr.0.19689 | kr.24,611.25 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

