1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206JT47R0

DigiKey Part Number
RPC1206JT47R0TR-ND - Tape & Reel (TR)
RPC1206JT47R0CT-ND - Cut Tape (CT)
RPC1206JT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206JT47R0
Description
RES 47 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206JT47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.65300kr.6.53
25kr.0.51440kr.12.86
50kr.0.43900kr.21.95
100kr.0.37820kr.37.82
250kr.0.31768kr.79.42
500kr.0.28276kr.141.38
1.000kr.0.25498kr.254.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21071kr.1,053.55
10.000kr.0.19782kr.1,978.20
15.000kr.0.19154kr.2,873.10
25.000kr.0.18473kr.4,618.25
35.000kr.0.18084kr.6,329.40
50.000kr.0.17715kr.8,857.50
60.000kr.0.17543kr.10,525.80
120.000kr.0.16975kr.20,370.00
125.000kr.0.16945kr.21,181.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000