Direct
Upgrade
Upgrade
Upgrade

RPC1206JT13R0 | |
|---|---|
DigiKey Part Number | RPC1206JT13R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1206JT13R0 |
Description | RES 13 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT13R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-T08J130V | Panasonic Industry | 0 | ERJ-T08J130V-ND | kr.0.20300 | Direct |
| CRCW120613R0JNEAHP | Vishay Dale | 0 | CRCW120613R0JNEAHP-ND | kr.0.34411 | Upgrade |
| ERJ-P08J130V | Panasonic Industry | 0 | P13ALCT-ND | kr.1.09000 | Upgrade |
| SR1206FR-7W13RL | YAGEO | 0 | SR1206FR-7W13RL-ND | kr.1.17181 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21104 | kr.1,055.20 |
| Unit Price without VAT: | kr.0.21104 |
|---|---|
| Unit Price with VAT: | kr.0.26380 |




