
RPC1206JT10R0 | |
|---|---|
DigiKey Part Number | RPC1206JT10R0TR-ND - Tape & Reel (TR) RPC1206JT10R0CT-ND - Cut Tape (CT) RPC1206JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT10R0 |
Description | RES 10 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.65600 | kr.6.56 |
| 25 | kr.0.51680 | kr.12.92 |
| 50 | kr.0.44100 | kr.22.05 |
| 100 | kr.0.38000 | kr.38.00 |
| 250 | kr.0.31920 | kr.79.80 |
| 500 | kr.0.28408 | kr.142.04 |
| 1.000 | kr.0.25617 | kr.256.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21170 | kr.1,058.50 |
| 10.000 | kr.0.19875 | kr.1,987.50 |
| 15.000 | kr.0.19244 | kr.2,886.60 |
| 25.000 | kr.0.18560 | kr.4,640.00 |
| 35.000 | kr.0.18169 | kr.6,359.15 |
| 50.000 | kr.0.17798 | kr.8,899.00 |
| 60.000 | kr.0.17625 | kr.10,575.00 |
| 120.000 | kr.0.17054 | kr.20,464.80 |
| 125.000 | kr.0.17024 | kr.21,280.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

